Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT424006Copy
Order Code2060839
Product RangeRT2 Series
Also Known As6-1393243-1
Your Part Number
409 In Stock
Need more?
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.590 (CNY44.7367) |
| 5+ | CNY39.210 (CNY44.3073) |
| 10+ | CNY38.820 (CNY43.8666) |
| 20+ | CNY38.440 (CNY43.4372) |
| 50+ | CNY38.050 (CNY42.9965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.59 (CNY44.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT424006Copy
Order Code2060839
Product RangeRT2 Series
Also Known As6-1393243-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage6VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance90ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RT2 bistable series PCB General Purpose Relays Power Relay with 2-pole 8A, 2-form-C (CO) or 2-form-A (NO) contacts.
- DC or AC coils
- WG version in accordance to IEC60335-1
- Reflow version for THR (Through-Hole Reflow) soldering process
- 5kV/10mm Coil-contact, reinforced insulation
- Ambient temperature up to 85°C
Applications
Industrial, Thermal Management, Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
90ohm
Coil Voltage
6VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
