Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT334024Copy
Manufacturer Standard Lead Time19 weeks
Order Code4219491
Product RangeRT1 Series
Also Known As4-1393240-8
Your Part Number
248 In Stock
4,340 more incoming. You can reserve stock now
248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.880 (CNY34.8944) |
| 10+ | CNY28.910 (CNY32.6683) |
| 25+ | CNY23.310 (CNY26.3403) |
| 50+ | CNY20.840 (CNY23.5492) |
| 100+ | CNY20.430 (CNY23.0859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.88 (CNY34.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT334024Copy
Manufacturer Standard Lead Time19 weeks
Order Code4219491
Product RangeRT1 Series
Also Known As4-1393240-8
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4-1393240-8 is a 1-pole general-purpose Power PCB Relay with DC coil, RT1 series. 1 form-A (1NO) contact configuration. AgNi 90/10 contact. 16A, 5mm pinning, flux-proof. 400mW DC coil. 5kV/10mm coil-contact, reinforced insulation.
- 85°C Ambient temperature
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
