Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT334012Copy
Manufacturer Standard Lead Time18 weeks
Order Code4219480
Product RangeRT1 Series
Also Known As4-1393240-5
Your Part Number
616 In Stock
Need more?
616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.760 (CNY32.4988) |
| 10+ | CNY25.700 (CNY29.041) |
| 25+ | CNY24.510 (CNY27.6963) |
| 50+ | CNY23.160 (CNY26.1708) |
| 100+ | CNY22.710 (CNY25.6623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.76 (CNY32.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT334012Copy
Manufacturer Standard Lead Time18 weeks
Order Code4219480
Product RangeRT1 Series
Also Known As4-1393240-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4-1393240-5 is a 1-pole general-purpose Power PCB Relay with DC coil, RT1 series. 1 form-A (1NO) contact configuration, AgNi 90/10 contact. 16A, 5mm pinning, flux-proof. 400mW DC coil. 5kV/10mm coil-contact, reinforced insulation.
- 85°C Ambient temperature
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016481
