Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT174012Copy
Order Code2060805
Product RangeRT1 Series
Also Known As3-1393239-8, RT174012
Your Part Number
13 In Stock
1,500 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.630 (CNY58.3419) |
| 5+ | CNY43.910 (CNY49.6183) |
| 10+ | CNY36.180 (CNY40.8834) |
| 20+ | CNY33.160 (CNY37.4708) |
| 50+ | CNY32.330 (CNY36.5329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.63 (CNY58.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT174012Copy
Order Code2060805
Product RangeRT1 Series
Also Known As3-1393239-8, RT174012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance576ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RT1 sensitive series PCB General Purpose Power Relay with 1-pole 10A, 1-form-C (CO) or 1-form-A (NO) contacts.
- Reinforced insulation
- 5kV/10mm Coil-contact
- 250mW Highly sensitive version, coil power
- 85°C Ambient temperature
Applications
Industrial, Consumer Electronics, Thermal Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
576ohm
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742
