Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1415899-1Copy
Manufacturer Standard Lead Time59 weeks
Order Code2325599
Product RangeRZ Series
Also Known AsRZ01-1A4-D005
Your Part Number
75 In Stock
180 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.270 (CNY24.0351) |
| 10+ | CNY21.220 (CNY23.9786) |
| 25+ | CNY21.170 (CNY23.9221) |
| 50+ | CNY19.270 (CNY21.7751) |
| 100+ | CNY17.370 (CNY19.6281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.27 (CNY24.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1415899-1Copy
Manufacturer Standard Lead Time59 weeks
Order Code2325599
Product RangeRZ Series
Also Known AsRZ01-1A4-D005
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current12A
Product RangeRZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance60ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RZ series PCB General Purpose Power Relay with 1-pole 12/16A, 1-form-C (CO) or 1-form-A (NO) contacts.
- 400mW DC coil
- 5kV/10mm Coil-contact, reinforced insulation
- 85°C Ambient temperature
Applications
Industrial, Consumer Electronics, Thermal Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
60ohm
Coil Voltage
5VDC
Product Range
RZ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
