Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415899-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code2325624
Product RangeRZ Series
Also Known AsRZ03-1A4-D005
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 10+ | CNY16.460 (CNY18.5998) |
| 25+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY15.280 (CNY17.2664) |
| 100+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.66 (CNY22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-1415899-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code2325624
Product RangeRZ Series
Also Known AsRZ03-1A4-D005
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current16A
Product RangeRZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance60ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power PCB Relay RZ series from TE Connectivity are through hole general purpose PCB relays. Typical applications include household appliances, boiler control, timers, garage door control and POS automation.
- SPDT or SPST-NO contact configuration
- Rated current is 12A or 16A
- Rated voltage is 250VAC
- Coil voltage range from 3VDC to 48VDC
- Class F coil insulation system according UL1446 standards
- 5kV/10mm insulation between coil and contact
- Reinforced insulation
- Accordance to IEC 60335-1 standards
- Ambient temperature is 85°C
- VDE REG.-Nr. C693, UL E214025, CQC: CQC12002066685 approved
Applications
Industrial, Power Management, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
60ohm
Coil Voltage
5VDC
Product Range
RZ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
