Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393204-4Copy
Manufacturer Standard Lead Time38 weeks
Order Code2748028
Product RangeU/UB Series
Also Known AsV23148-B0010-A101
Your Part Number
267 In Stock
Need more?
267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.370 (CNY151.8381) |
| 5+ | CNY131.690 (CNY148.8097) |
| 10+ | CNY129.000 (CNY145.770) |
| 20+ | CNY126.310 (CNY142.7303) |
| 50+ | CNY123.630 (CNY139.7019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.37 (CNY151.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1393204-4Copy
Manufacturer Standard Lead Time38 weeks
Order Code2748028
Product RangeU/UB Series
Also Known AsV23148-B0010-A101
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage18VDC
Contact Current7A
Product RangeU/UB Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Bistable
- Wash tight version
Technical Specifications
Contact Configuration
DPDT
Contact Current
7A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
18VDC
Product Range
U/UB Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
