Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S11A22D-24
Order Code2835463
Product Range92 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.210 (CNY136.9673) |
| 5+ | CNY114.330 (CNY129.1929) |
| 10+ | CNY107.440 (CNY121.4072) |
| 20+ | CNY105.300 (CNY118.989) |
| 50+ | CNY103.150 (CNY116.5595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.21 (CNY136.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No92S11A22D-24
Order Code2835463
Product Range92 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Product Range92 Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC277V
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance170ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
92 Series
Coil Type
-
Contact Voltage VDC
-
Coil Resistance
170ohm
Coil Voltage
24VAC
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
277V
Contact Material
Silver Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462
