Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC-24DCopy
Manufacturer Standard Lead Time4 weeks
Order Code2691523
Product Range389F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.800 (CNY475.504) |
| 5+ | CNY420.270 (CNY474.9051) |
| 10+ | CNY419.730 (CNY474.2949) |
| 20+ | CNY411.340 (CNY464.8142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.80 (CNY475.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC-24DCopy
Manufacturer Standard Lead Time4 weeks
Order Code2691523
Product Range389F Series
Technical Datasheet
Contact Current20A
Product Range389F Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC150V
Contact Voltage VDC-
Contact MaterialSilver Alloy
Technical Specifications
Contact Current
20A
Relay Mounting
Socket
Contact Voltage VAC
150V
Contact Material
Silver Alloy
Product Range
389F Series
Coil Type
-
Contact Voltage VDC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437
