Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC-24DCopy
Order Code2691520
Product Range389F Series
Your Part Number
87 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.050 (CNY297.2465) |
| 5+ | CNY243.300 (CNY274.929) |
| 10+ | CNY223.540 (CNY252.6002) |
| 20+ | CNY219.070 (CNY247.5491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.05 (CNY297.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC-24DCopy
Order Code2691520
Product Range389F Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Product Range389F Series
Relay MountingSocket
Coil Type-
Contact MaterialSilver Alloy
Coil Resistance400ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
389F Series
Coil Type
-
Coil Resistance
400ohm
Coil Voltage
24VDC
Relay Mounting
Socket
Contact Material
Silver Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09131
