Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHILL
Manufacturer Part NoFT260.0312Copy
Manufacturer Standard Lead Time10 weeks
Order Code2800983
Also Known AsFT260.0312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,337.640 (CNY3,771.5332) |
| 5+ | CNY3,126.810 (CNY3,533.2953) |
| 10+ | CNY3,031.710 (CNY3,425.8323) |
| 25+ | CNY3,012.530 (CNY3,404.1589) |
| 50+ | CNY2,958.470 (CNY3,343.0711) |
| 100+ | CNY2,923.440 (CNY3,303.4872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,337.64 (CNY3,771.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHILL
Manufacturer Part NoFT260.0312Copy
Manufacturer Standard Lead Time10 weeks
Order Code2800983
Also Known AsFT260.0312
Technical Datasheet
Product Overview
Robust, small reel, ideal for ceiling/wall or floor mounting.
- Sturdy, thermoplastic design, electrically insulated and corrosion resistant
- Any unused cable is neatly stored on the reel
- A short pull on the stopper and the cable neatly rewinds
- Adjustable ball stop
- Ratchet on/off facility
- Fused terminal block
- 0.8m Ohm contact resistance
- Universal mounting bracket
- IP20 Rated
- Cable length: 12m, 3x 1mm²
- Max load (wound/unwound): 4A/10A
- Diameter: 260mm
- Weight: 4.1kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
