Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN356-16-06Copy
Manufacturer Standard Lead Time20 weeks
Order Code1191322
Your Part Number
25 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,149.630 (CNY1,299.0819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,149.63 (CNY1,299.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN356-16-06Copy
Manufacturer Standard Lead Time20 weeks
Order Code1191322
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The FN356-16-06 is a 3-phase and neutral line 16A General Purpose Filter providing high attenuation of both symmetrical and asymmetrical interference. Design compliance with IEC60950 provides additional application flexibility.
- DC to 60Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
