Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSH2141-5511Copy
Manufacturer Standard Lead Time62 weeks
Order Code2164433
Product RangeSANMOTION F2
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY745.490 (CNY842.4037) |
| 5+ | CNY721.320 (CNY815.0916) |
| 10+ | CNY698.750 (CNY789.5875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY745.49 (CNY842.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH2141-5511Copy
Manufacturer Standard Lead Time62 weeks
Order Code2164433
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size14mm
Coil TypeDC
Step Angle1.8°
Torque Max0.0065N-m
Current Rating300mA
Voltage Rating Max24VDC
No. of Wires4
External Length30mm
Shaft Diameter4mm
Product RangeSANMOTION F2
Shaft Length13.5mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SH2141-5511 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
DC
Torque Max
0.0065N-m
Voltage Rating Max
24VDC
External Length
30mm
Product Range
SANMOTION F2
SVHC
No SVHC (17-Dec-2014)
Motor Size
14mm
Step Angle
1.8°
Current Rating
300mA
No. of Wires
4
Shaft Diameter
4mm
Shaft Length
13.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
