Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WP1212H1011Copy
Manufacturer Standard Lead Time56 weeks
Order Code2432670
Product RangeSan Ace 120W
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.870 (CNY587.4531) |
| 5+ | CNY504.280 (CNY569.8364) |
| 10+ | CNY459.040 (CNY518.7152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY519.87 (CNY587.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP1212H1011Copy
Manufacturer Standard Lead Time56 weeks
Order Code2432670
Product RangeSan Ace 120W
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating39dBA
Power Rating4.56W
Rated Speed2600rpm
Power Connection Type3 Lead Wires
Current Rating380mA
IP RatingIP68
Air Flow - m3/min2.8m³/min
Product RangeSan Ace 120W
SVHCLead (17-Jan-2023)
Product Overview
The 120W series 9SG type Splash Proof Fan can be installed in outdoor environments exposed to water. The 120W series fans are suitable for cooling solar inverters and equipment for outdoors use.
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- 40000/60°C Hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
380mA
Air Flow - m3/min
2.8m³/min
SVHC
Lead (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
4.56W
Power Connection Type
3 Lead Wires
IP Rating
IP68
Product Range
San Ace 120W
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
