Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WP0624H4011Copy
Manufacturer Standard Lead Time56 weeks
Order Code2432665
Product RangeSan Ace 60W
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.080 (CNY259.9904) |
| 5+ | CNY204.610 (CNY231.2093) |
| 10+ | CNY179.140 (CNY202.4282) |
| 20+ | CNY175.560 (CNY198.3828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.08 (CNY259.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP0624H4011Copy
Manufacturer Standard Lead Time56 weeks
Order Code2432665
Product RangeSan Ace 60W
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18.7CFM
Noise Rating28dBA
Power Rating1.44W
Rated Speed3800rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP RatingIP68
Air Flow - m3/min0.53m³/min
Product RangeSan Ace 60W
SVHCLead (21-Jan-2025)
Product Overview
The 9WP0624H4011 is a 24VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 60W-series 9WP-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 3800RPM Speed rating
- -20 to 70°C Operating temperature range
- 1.44W Rated power
- 0.161"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3800rpm
Current Rating
60mA
Air Flow - m3/min
0.53m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18.7CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires
IP Rating
IP68
Product Range
San Ace 60W
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
