Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WL0948P1H601Copy
Manufacturer Standard Lead Time58 weeks
Order Code2946233
Product RangeSan Ace 92W 9WL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY819.750 (CNY926.3175) |
| 5+ | CNY741.550 (CNY837.9515) |
| 10+ | CNY663.350 (CNY749.5855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY819.75 (CNY926.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0948P1H601Copy
Manufacturer Standard Lead Time58 weeks
Order Code2946233
Product RangeSan Ace 92W 9WL
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130.6CFM
Noise Rating61dBA
Power Rating23.04W
Rated Speed9000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating480mA
IP RatingIP68
Air Flow - m3/min3.7m³/min
Product RangeSan Ace 92W 9WL
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
9000rpm
Current Rating
480mA
Air Flow - m3/min
3.7m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
130.6CFM
Power Rating
23.04W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Product Range
San Ace 92W 9WL
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
