Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WL0412P3J001Copy
Manufacturer Standard Lead Time58 weeks
Order Code2679919
Product RangeSan Ace 40W 9WL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY489.970 (CNY553.6661) |
| 5+ | CNY470.370 (CNY531.5181) |
| 10+ | CNY449.650 (CNY508.1045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.97 (CNY553.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL0412P3J001Copy
Manufacturer Standard Lead Time58 weeks
Order Code2679919
Product RangeSan Ace 40W 9WL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.2CFM
Noise Rating51dBA
Power Rating6.24W
Rated Speed17500rpm
Power Connection Type4 Lead Wires
Current Rating520mA
IP RatingIP68
Air Flow - m3/min0.63m³/min
Product RangeSan Ace 40W 9WL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
17500rpm
Current Rating
520mA
Air Flow - m3/min
0.63m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.2CFM
Power Rating
6.24W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
San Ace 40W 9WL
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
