Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H7D01Copy
Order Code2768843
Product RangeSan Ace 40WF
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.160 (CNY231.8308) |
| 5+ | CNY201.490 (CNY227.6837) |
| 10+ | CNY166.270 (CNY187.8851) |
| 20+ | CNY162.950 (CNY184.1335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.16 (CNY231.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H7D01Copy
Order Code2768843
Product RangeSan Ace 40WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.9CFM
Noise Rating38dBA
Power Rating2.04W
Rated Speed11300rpm
Power Connection Type3 Lead Wires, Lock Sensor
Current Rating85mA
IP RatingIP55
Air Flow - m3/min0.195m³/min
Product RangeSan Ace 40WF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
11300rpm
Current Rating
85mA
Air Flow - m3/min
0.195m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.9CFM
Power Rating
2.04W
Power Connection Type
3 Lead Wires, Lock Sensor
IP Rating
IP55
Product Range
San Ace 40WF
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
