Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H6D01Copy
Manufacturer Standard Lead Time56 weeks
Order Code2768842
Product RangeSan Ace 40WF
Your Part Number
21 In Stock
5 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.770 (CNY252.8601) |
| 5+ | CNY220.150 (CNY248.7695) |
| 10+ | CNY202.960 (CNY229.3448) |
| 20+ | CNY185.990 (CNY210.1687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.77 (CNY252.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0424H6D01Copy
Manufacturer Standard Lead Time56 weeks
Order Code2768842
Product RangeSan Ace 40WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM9.2CFM
Noise Rating42dBA
Power Rating2.64W
Rated Speed13100rpm
Power Connection Type3 Lead Wires, Lock Sensor
Current Rating110mA
IP RatingIP55
Air Flow - m3/min0.26m³/min
Product RangeSan Ace 40WF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
13100rpm
Current Rating
110mA
Air Flow - m3/min
0.26m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9.2CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires, Lock Sensor
IP Rating
IP55
Product Range
San Ace 40WF
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
