Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1212M401Copy
Order Code2768839
Product RangeSan Ace 120
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.570 (CNY241.3341) |
| 5+ | CNY209.290 (CNY236.4977) |
| 10+ | CNY181.050 (CNY204.5865) |
| 20+ | CNY171.950 (CNY194.3035) |
| 50+ | CNY162.850 (CNY184.0205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.57 (CNY241.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212M401Copy
Order Code2768839
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.6CFM
Noise Rating24dBA
Power Rating1.56W
Rated Speed1850rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating130mA
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
1850rpm
Current Rating
130mA
Air Flow - m3/min
1.66m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.6CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 120
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
