Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1212F4011Copy
Order Code1755874
Product RangeSan Ace 120
Your Part Number
188 In Stock
35 more incoming. You can reserve stock now
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.050 (CNY262.2165) |
| 5+ | CNY227.410 (CNY256.9733) |
| 10+ | CNY216.400 (CNY244.532) |
| 20+ | CNY209.170 (CNY236.3621) |
| 50+ | CNY201.940 (CNY228.1922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.05 (CNY262.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212F4011Copy
Order Code1755874
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70.6CFM
Noise Rating30dBA
Power Rating2.28W
Rated Speed2200rpm
Power Connection Type3 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min2m³/min
Product RangeSan Ace 120
SVHCLead (25-Jun-2025)
Product Overview
The 9S1212F4011 is a 12VDC Axial Fan with a pulse sensor, wire leaded power connection, plastic frame and impeller. UL94V-0 frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
- 2.28W Rated power
- 2200RPM Rated speed
- -10 to 70°C Operating temperature range
- 30Pa Maximum static pressure
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
2200rpm
Current Rating
190mA
Air Flow - m3/min
2m³/min
SVHC
Lead (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70.6CFM
Power Rating
2.28W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
