Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0924M4011Copy
Order Code2102128
Product RangeSan Ace 92
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.820 (CNY144.4366) |
| 5+ | CNY123.980 (CNY140.0974) |
| 10+ | CNY122.130 (CNY138.0069) |
| 20+ | CNY120.270 (CNY135.9051) |
| 50+ | CNY115.520 (CNY130.5376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.82 (CNY144.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0924M4011Copy
Order Code2102128
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM37.8CFM
Noise Rating22dBA
Power Rating1.68W
Rated Speed2250rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.07m³/min
Product RangeSan Ace 92
SVHCTriphenyl Phosphate (25-Jun-2025)
Product Overview
The 9S0924M4011 is a 24VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 92-series 9S-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 2250RPM Speed rating
- -10 to 70°C Operating temperature range
- 1.68W Rated power
- 0.087"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
22dBA
Rated Speed
2250rpm
Current Rating
70mA
Air Flow - m3/min
1.07m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37.8CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
