Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0912M4011Copy
Order Code1755872
Product RangeSan Ace 92
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.630 (CNY206.3719) |
| 5+ | CNY164.570 (CNY185.9641) |
| 10+ | CNY146.510 (CNY165.5563) |
| 20+ | CNY139.390 (CNY157.5107) |
| 50+ | CNY132.270 (CNY149.4651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.63 (CNY206.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0912M4011Copy
Order Code1755872
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM37.8CFM
Noise Rating22dBA
Power Rating1.32W
Rated Speed2250rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min1.07m³/min
Product RangeSan Ace 92
SVHCTriphenyl Phosphate (25-Jun-2025)
Product Overview
The 9S0912M4011 is a DC Axial Fan with low noise and low vibration. The S type axial fan features plastic frame and impeller, current blocking function and reverse polarity protection.
- Reduced sound pressure level by up to 5dB
- Reduced vibration by about 50%
- Reduced switching noise audible at low speed
- UL94V-0, UL94V-1 Flammability rating
- 50/60Hz, 500VAC, 1 minute Dielectric strength
- -10 to +70°C Operating temperature
- 40000 Hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
22dBA
Rated Speed
2250rpm
Current Rating
110mA
Air Flow - m3/min
1.07m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37.8CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
