Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RF1324P3H001Copy
Manufacturer Standard Lead Time54 weeks
Order Code2679914
Product RangeSan Ace 136RF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.660 (CNY497.9458) |
| 5+ | CNY431.850 (CNY487.9905) |
| 10+ | CNY357.750 (CNY404.2575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.66 (CNY497.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RF1324P3H001Copy
Manufacturer Standard Lead Time54 weeks
Order Code2679914
Product RangeSan Ace 136RF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size136mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM70.7CFM
Noise Rating35dBA
Power Rating2.2W
Rated Speed3100rpm
Power Connection Type4 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min2m³/min
Product RangeSan Ace 136RF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
136mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
3100rpm
Current Rating
90mA
Air Flow - m3/min
2m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Circular
External Depth
28mm
Air Flow - CFM
70.7CFM
Power Rating
2.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 136RF
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269
