Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV0812P1G001Copy
Manufacturer Standard Lead Time52 weeks
Order Code2290168
Product RangeSan Ace 80
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.150 (CNY487.1995) |
| 5+ | CNY407.850 (CNY460.8705) |
| 10+ | CNY384.540 (CNY434.5302) |
| 20+ | CNY376.850 (CNY425.8405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.15 (CNY487.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0812P1G001Copy
Manufacturer Standard Lead Time52 weeks
Order Code2290168
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130.7CFM
Noise Rating69dBA
Power Rating40.8W
Rated Speed14900rpm
Power Connection Type4 Lead Wires
Current Rating3.4A
IP Rating-
Air Flow - m3/min3.7m³/min
Product RangeSan Ace 80
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
14900rpm
Current Rating
3.4A
Air Flow - m3/min
3.7m³/min
SVHC
Lead (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
130.7CFM
Power Rating
40.8W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
