Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV3612P3J03Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768833
Product RangeSan Ace 36
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.860 (CNY168.2118) |
| 5+ | CNY145.870 (CNY164.8331) |
| 10+ | CNY129.980 (CNY146.8774) |
| 20+ | CNY121.330 (CNY137.1029) |
| 50+ | CNY112.670 (CNY127.3171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.86 (CNY168.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV3612P3J03Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768833
Product RangeSan Ace 36
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM19.4CFM
Noise Rating58.5dBA
Power Rating9W
Rated Speed19000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating750mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product RangeSan Ace 36
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
Ball Bearing
Noise Rating
58.5dBA
Rated Speed
19000rpm
Current Rating
750mA
Air Flow - m3/min
0.55m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
19.4CFM
Power Rating
9W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 36
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
