Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV3612G301Copy
Order Code2292885
Product RangeSan Ace 36
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.250 (CNY149.4425) |
| 5+ | CNY130.110 (CNY147.0243) |
| 10+ | CNY117.940 (CNY133.2722) |
| 20+ | CNY111.700 (CNY126.221) |
| 50+ | CNY105.450 (CNY119.1585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.25 (CNY149.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV3612G301Copy
Order Code2292885
Product RangeSan Ace 36
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating52dBA
Power Rating4.08W
Rated Speed14000rpm
Power Connection Type3 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min0.4m³/min
Product RangeSan Ace 36
SVHCLead (21-Jan-2025)
Product Overview
The 9GV3612G301 is a 12VDC 28mm thick Axial Fan with a ball bearing. The San Ace 36 series fan features leaded wire connection with +ve refers to red wire, -ve refers to black wire and sensor refers to yellow wire. The 9GV type fan comes with a plastic frame and impeller.
- 40000 Expected life
- -20 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
14000rpm
Current Rating
340mA
Air Flow - m3/min
0.4m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.1CFM
Power Rating
4.08W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 36
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
