Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV1212G4021Copy
Order Code2768828
Product RangeSan Ace 120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.580 (CNY491.0754) |
| 5+ | CNY433.530 (CNY489.8889) |
| 10+ | CNY353.860 (CNY399.8618) |
| 20+ | CNY346.790 (CNY391.8727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.58 (CNY491.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1212G4021Copy
Order Code2768828
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM171CFM
Noise Rating58dBA
Power Rating20.16W
Rated Speed5100rpm
Power Connection Type2 Lead Wires
Current Rating1.68A
IP Rating-
Air Flow - m3/min4.83m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5100rpm
Current Rating
1.68A
Air Flow - m3/min
4.83m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
171CFM
Power Rating
20.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533
