Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GT1224P1S001Copy
Order Code2946225
Product RangeSan Ace 120T
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY992.610 (CNY1,121.6493) |
| 5+ | CNY987.590 (CNY1,115.9767) |
| 10+ | CNY982.570 (CNY1,110.3041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY992.61 (CNY1,121.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GT1224P1S001Copy
Order Code2946225
Product RangeSan Ace 120T
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM211.8CFM
Noise Rating58dBA
Power Rating26.4W
Rated Speed5600rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1.1A
IP Rating-
Air Flow - m3/min6m³/min
Product RangeSan Ace 120T
SVHCTriphenyl Phosphate (25-Jun-2025)
Product Overview
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- Operating temperature range -40°C to 85°C
Applications
Cooling, High Temperature, LED Lighting, Electric Vehicle (EV) Charging, Alternative Energy
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5600rpm
Current Rating
1.1A
Air Flow - m3/min
6m³/min
SVHC
Triphenyl Phosphate (25-Jun-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
211.8CFM
Power Rating
26.4W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120T
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4265
