Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0924P4J03Copy
Manufacturer Standard Lead Time51 weeks
Order Code1854208
Product RangeSan Ace 92 GA
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.190 (CNY277.0647) |
| 5+ | CNY243.960 (CNY275.6748) |
| 10+ | CNY208.210 (CNY235.2773) |
| 20+ | CNY204.050 (CNY230.5765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.19 (CNY277.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0924P4J03Copy
Manufacturer Standard Lead Time51 weeks
Order Code1854208
Product RangeSan Ace 92 GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.7CFM
Noise Rating43dBA
Power Rating4.8W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min2.2m³/min
Product RangeSan Ace 92 GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
5000rpm
Current Rating
200mA
Air Flow - m3/min
2.2m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.7CFM
Power Rating
4.8W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92 GA
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
