Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0912P4G03Copy
Manufacturer Standard Lead Time52 weeks
Order Code1854207
Product RangeSan Ace 92
Your Part Number
21 In Stock
10 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.980 (CNY265.5274) |
| 5+ | CNY218.900 (CNY247.357) |
| 10+ | CNY202.820 (CNY229.1866) |
| 20+ | CNY193.720 (CNY218.9036) |
| 50+ | CNY184.620 (CNY208.6206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.98 (CNY265.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0912P4G03Copy
Manufacturer Standard Lead Time52 weeks
Order Code1854207
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM68.2CFM
Noise Rating39dBA
Power Rating3.36W
Rated Speed4400rpm
Power Connection Type4 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min1.93m³/min
Product RangeSan Ace 92
SVHCLead (21-Jan-2025)
Product Overview
The 9GA0912P4G03 is a DC Axial Fan with high performance ball bearing system. It is a 92 GA type DC fan features large air flow and high static pressure, low noise performance.
- UL94V-0 Flammability rated plastic frame
- UL94V-1 Flammability rated plastic impeller
- Current blocking function and Reverse polarity protection
- 50/60Hz, 500VAC, 1 minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
4400rpm
Current Rating
280mA
Air Flow - m3/min
1.93m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
68.2CFM
Power Rating
3.36W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
