Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0824A2001Copy
Manufacturer Standard Lead Time8 weeks
Order Code2915731
Product RangeSan Ace 80 Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.720 (CNY210.9936) |
| 5+ | CNY175.560 (CNY198.3828) |
| 10+ | CNY163.750 (CNY185.0375) |
| 20+ | CNY156.440 (CNY176.7772) |
| 50+ | CNY147.550 (CNY166.7315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.72 (CNY210.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824A2001Copy
Manufacturer Standard Lead Time8 weeks
Order Code2915731
Product RangeSan Ace 80 Series
Supply Voltage VDC24V
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Noise Rating44dBA
Power Rating-
Power Connection Type3 Lead Wires, Sensor Output
Current Rating150mA
Product RangeSan Ace 80 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
External Depth
32mm
Noise Rating
44dBA
Power Connection Type
3 Lead Wires, Sensor Output
Product Range
San Ace 80 Series
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
-
Current Rating
150mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812
