Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P1S61PCopy
Manufacturer Standard Lead Time52 weeks
Order Code1854204
Product RangeSan Ace 80 GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.880 (CNY334.3444) |
| 5+ | CNY280.740 (CNY317.2362) |
| 10+ | CNY257.550 (CNY291.0315) |
| 20+ | CNY248.050 (CNY280.2965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.88 (CNY334.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P1S61PCopy
Manufacturer Standard Lead Time52 weeks
Order Code1854204
Product RangeSan Ace 80 GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM91.8CFM
Noise Rating59dBA
Power Rating-
Rated Speed9550rpm
Power Connection Type4 Lead Wires
Current Rating940mA
IP Rating-
Air Flow - m3/min2.6m³/min
Product RangeSan Ace 80 GA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 80 GA series Low Power Consumption Fan with current blocking function and reverse polarity motor protection system. The san ace 80 GA type series fans features power consumption is reduced by approximately 20% and sound pressure level is reduced by approximately 2dB(A) compared with our conventional fan.
- UL94V-0 Flammability rated plastic frame
- UL94V-0 Flammability rated plastic impeller
- 40000 Hours life expectancy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
9550rpm
Current Rating
940mA
Air Flow - m3/min
2.6m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
91.8CFM
Power Rating
-
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80 GA
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183
