Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P1K60Copy
Manufacturer Standard Lead Time52 weeks
Order Code1854202
Product RangeSan Ace 60
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.570 (CNY248.1141) |
| 5+ | CNY198.140 (CNY223.8982) |
| 10+ | CNY176.700 (CNY199.671) |
| 20+ | CNY173.170 (CNY195.6821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.57 (CNY248.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P1K60Copy
Manufacturer Standard Lead Time52 weeks
Order Code1854202
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM53CFM
Noise Rating59dBA
Power Rating11.4W
Rated Speed14800rpm
Power Connection Type4 Lead Wires
Current Rating950mA
IP Rating-
Air Flow - m3/min1.5m³/min
Product RangeSan Ace 60
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
14800rpm
Current Rating
950mA
Air Flow - m3/min
1.5m³/min
SVHC
Lead (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
53CFM
Power Rating
11.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153
