Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0612L9001Copy
Manufacturer Standard Lead Time52 weeks
Order Code2493602
Product RangeSan Ace 60
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.720 (CNY152.2336) |
| 5+ | CNY130.420 (CNY147.3746) |
| 10+ | CNY126.110 (CNY142.5043) |
| 20+ | CNY123.070 (CNY139.0691) |
| 50+ | CNY120.030 (CNY135.6339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.72 (CNY152.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612L9001Copy
Manufacturer Standard Lead Time52 weeks
Order Code2493602
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM8.1CFM
Noise Rating17dBA
Power Rating360mW
Rated Speed2300rpm
Power Connection Type3 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min0.23m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Product Overview
The San Ace 60 series 9HV type High Static Pressure Fan ideally designed for 1.5 to 2U sized equipment. The maximum static pressure increased by approximately 92% compared with our conventional DC fan, while maintaining equivalent maximum airflow performance. It is an ideal cooling solution especially for densely-packed equipment.
- UL94V-0 Flammability rated plastic frame
- UL94V-0 Flammability rated plastic impeller
- Current blocking function and reverse polarity motor protection system
- 50/60Hz, 500VAC Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
17dBA
Rated Speed
2300rpm
Current Rating
30mA
Air Flow - m3/min
0.23m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8.1CFM
Power Rating
360mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (1)
Alternatives for 9GA0612L9001
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
