Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0912G102Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768809
Product RangeSan Ace 92
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.620 (CNY180.3706) |
| 5+ | CNY154.840 (CNY174.9692) |
| 10+ | CNY151.740 (CNY171.4662) |
| 20+ | CNY148.710 (CNY168.0423) |
| 50+ | CNY145.680 (CNY164.6184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.62 (CNY180.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0912G102Copy
Manufacturer Standard Lead Time52 weeks
Order Code2768809
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating50dBA
Power Rating13.2W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating1.1A
IP Rating-
Air Flow - m3/min3.1m³/min
Product RangeSan Ace 92
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
5000rpm
Current Rating
1.1A
Air Flow - m3/min
3.1m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
13.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
