Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0824G102Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768807
Product RangeSan Ace 80
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.150 (CNY249.8995) |
| 5+ | CNY211.930 (CNY239.4809) |
| 10+ | CNY202.710 (CNY229.0623) |
| 20+ | CNY191.530 (CNY216.4289) |
| 50+ | CNY180.340 (CNY203.7842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.15 (CNY249.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0824G102Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768807
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating51dBA
Power Rating13.4W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating560mA
IP Rating-
Air Flow - m3/min2.55m³/min
Product RangeSan Ace 80
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
6300rpm
Current Rating
560mA
Air Flow - m3/min
2.55m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90CFM
Power Rating
13.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
