Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0812H1011Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768805
Product RangeSan Ace 80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.790 (CNY266.4427) |
| 5+ | CNY231.090 (CNY261.1317) |
| 10+ | CNY202.440 (CNY228.7572) |
| 20+ | CNY186.990 (CNY211.2987) |
| 50+ | CNY171.530 (CNY193.8289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.79 (CNY266.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0812H1011Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768805
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM80CFM
Noise Rating49dBA
Power Rating10.8W
Rated Speed5700rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating900mA
IP Rating-
Air Flow - m3/min2.28m³/min
Product RangeSan Ace 80
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
5700rpm
Current Rating
900mA
Air Flow - m3/min
2.28m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
80CFM
Power Rating
10.8W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
