Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0624G1011Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768803
Product RangeSan Ace 60
Your Part Number
20 In Stock
6 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.850 (CNY186.2805) |
| 5+ | CNY154.300 (CNY174.359) |
| 10+ | CNY143.740 (CNY162.4262) |
| 20+ | CNY136.780 (CNY154.5614) |
| 50+ | CNY129.820 (CNY146.6966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.85 (CNY186.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0624G1011Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768803
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM65CFM
Noise Rating58dBA
Power Rating20.4W
Rated Speed11800rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating850mA
IP Rating-
Air Flow - m3/min1.84m³/min
Product RangeSan Ace 60
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
11800rpm
Current Rating
850mA
Air Flow - m3/min
1.84m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
65CFM
Power Rating
20.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
