
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.760 (CNY322.9088) |
| 5+ | CNY280.040 (CNY316.4452) |
| 10+ | CNY274.430 (CNY310.1059) |
| 20+ | CNY268.950 (CNY303.9135) |
Product Information
Product Overview
The 9CRE0412P5J03 is a 12VDC 56mm Counter Rotating Fan with a ball bearing. This San Ace 40 series axial fan features wire leaded power connection with inlet consists of +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire, control refers to brown wire and outlet consists of +ve refers to orange wire, -ve refers to gray wire, sensor refers to purple wire, control refers to white wire. The 9CRE type fan comes with an aluminum frame and plastic impeller.
- 40000 Expected life
- -20 to 70°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12V
40mm
Ball Bearing
62dBA
-
1.4A
0.9m³/min
Lead (25-Jun-2025)
Square
56mm
31.8CFM
16.8W
8 Lead Wires
-
San Ace 40
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
