Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRB0812P8G001Copy
Manufacturer Standard Lead Time55 weeks
Order Code2946229
Product RangeSan Ace 80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY777.920 (CNY879.0496) |
| 5+ | CNY762.370 (CNY861.4781) |
| 10+ | CNY746.810 (CNY843.8953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY777.92 (CNY879.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRB0812P8G001Copy
Manufacturer Standard Lead Time55 weeks
Order Code2946229
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM194CFM
Noise Rating80dBA
Power Rating110.4W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Sensor Output
Current Rating9.2A
IP Rating-
Air Flow - m3/min5.5m³/min
Product RangeSan Ace 80
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
80dBA
Rated Speed
-
Current Rating
9.2A
Air Flow - m3/min
5.5m³/min
SVHC
Lead (25-Jun-2025)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
194CFM
Power Rating
110.4W
Power Connection Type
8 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
