Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0812S401Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768786
Product RangeSan Ace 80
Your Part Number
18 In Stock
10 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.370 (CNY158.6181) |
| 5+ | CNY137.260 (CNY155.1038) |
| 10+ | CNY129.130 (CNY145.9169) |
| 20+ | CNY128.300 (CNY144.979) |
| 50+ | CNY127.460 (CNY144.0298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.37 (CNY158.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0812S401Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768786
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Noise Rating34dBA
Power Rating2.16W
Rated Speed3400rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating180mA
IP Rating-
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3400rpm
Current Rating
180mA
Air Flow - m3/min
1.2m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
42.4CFM
Power Rating
2.16W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (3)
Alternatives for 109R0812S401
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
