Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0605M702Copy
Order Code2768771
Product RangeSan Ace 60
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.980 (CNY111.8474) |
| 5+ | CNY93.390 (CNY105.5307) |
| 10+ | CNY87.790 (CNY99.2027) |
| 20+ | CNY81.590 (CNY92.1967) |
| 50+ | CNY75.380 (CNY85.1794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.98 (CNY111.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0605M702Copy
Order Code2768771
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM10.6CFM
Noise Rating25dBA
Power Rating750mW
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.3m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
3100rpm
Current Rating
150mA
Air Flow - m3/min
0.3m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
10.6CFM
Power Rating
750mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
