Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412H601Copy
Order Code2768759
Product RangeSan Ace 40
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.540 (CNY128.3002) |
| 5+ | CNY111.260 (CNY125.7238) |
| 10+ | CNY102.790 (CNY116.1527) |
| 20+ | CNY96.320 (CNY108.8416) |
| 50+ | CNY89.850 (CNY101.5305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.54 (CNY128.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412H601Copy
Order Code2768759
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8CFM
Noise Rating33dBA
Power Rating1.32W
Rated Speed8000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating110mA
IP Rating-
Air Flow - m3/min0.255m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
8000rpm
Current Rating
110mA
Air Flow - m3/min
0.255m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
