Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109E1724K502Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768751
Product RangeSan Ace 172
Your Part Number
81 In Stock
74 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(SG stock)
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY891.240 (CNY1,007.1012) |
| 5+ | CNY889.620 (CNY1,005.2706) |
| 10+ | CNY888.000 (CNY1,003.440) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.24 (CNY1,007.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109E1724K502Copy
Manufacturer Standard Lead Time51 weeks
Order Code2768751
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating55dBA
Power Rating31.2W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating1.3A
IP Rating-
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 172
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
4100rpm
Current Rating
1.3A
Air Flow - m3/min
8.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
31.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 172
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431
