Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H7126-0440Copy
Manufacturer Standard Lead Time48 weeks
Order Code8001855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.450 (CNY737.2685) |
| 5+ | CNY631.300 (CNY713.369) |
| 10+ | CNY611.520 (CNY691.0176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY652.45 (CNY737.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-0440Copy
Manufacturer Standard Lead Time48 weeks
Order Code8001855
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max1.27N-m
Current Rating2A
Voltage Rating Max24VDC
No. of Wires6
External Length75.8mm
Shaft Diameter6.35mm
Product Range-
Shaft Length19.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2 phase hybrid rare earth magnet technology offering 15% to 20% more torque than standard hybrid
- Improved torque performance
- Improved high speed operation, low noise and low vibration
- Very high positional accuracy, designed for micro-stepping
- Can be unipolar or bipolar driven
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
1.27N-m
Voltage Rating Max
24VDC
External Length
75.8mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Motor Size
56mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453365
