Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H7123-5740Copy
Manufacturer Standard Lead Time61 weeks
Order Code2610518
Product RangeSANMOTION F2
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.890 (CNY442.8357) |
| 5+ | CNY366.450 (CNY414.0885) |
| 10+ | CNY360.720 (CNY407.6136) |
| 20+ | CNY354.980 (CNY401.1274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.89 (CNY442.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7123-5740Copy
Manufacturer Standard Lead Time61 weeks
Order Code2610518
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max-
Current Rating2A
Voltage Rating Max24VDC
No. of Wires4
External Length53.8mm
Shaft Diameter6.35mm
Product RangeSANMOTION F2
Shaft Length19.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SANMOTION F2 2-phase stepping motor provides precise positioning with easy control. The typical basic step angle is 1.8°, and accurate control is provided by pulse signals.
- Single shaft
- Lead wire type connection
- Bipolar winding
- 2A current/phase
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
-
Voltage Rating Max
24VDC
External Length
53.8mm
Product Range
SANMOTION F2
SVHC
No SVHC (25-Jun-2025)
Motor Size
56mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
