Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H5205-5240Copy
Manufacturer Standard Lead Time61 weeks
Order Code2610515
Product Range103H5
Your Part Number
552 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
542 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.440 (CNY314.6372) |
| 5+ | CNY260.370 (CNY294.2181) |
| 10+ | CNY256.300 (CNY289.619) |
| 20+ | CNY252.220 (CNY285.0086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.44 (CNY314.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5205-5240Copy
Manufacturer Standard Lead Time61 weeks
Order Code2610515
Product Range103H5
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max-
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length33mm
Shaft Diameter5mm
Product Range103H5
Shaft Length22.5mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 103H5205-5240 is a 2-phase 42mm 1A single shaft Stepper Motor with bipolar coil winding and lead wire.
- 1.8° Step resolution
- 3.4Ω/phase Wiring resistance
- 6.5mH/phase Winding inductance
- 0.20oz-inch² Rotor inertia
- 0.265Nm Holding torque
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
-
Voltage Rating Max
24VDC
External Length
33mm
Product Range
103H5
SVHC
No SVHC (17-Dec-2015)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
