Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H5205-0440Copy
Manufacturer Standard Lead Time48 weeks
Order Code1718268
Product Range103H5
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.710 (CNY331.8923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.71 (CNY331.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5205-0440Copy
Manufacturer Standard Lead Time48 weeks
Order Code1718268
Product Range103H5
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max0.2N-m
Current Rating1.2A
Voltage Rating Max24VDC
No. of Wires6
External Length33mm
Shaft Diameter5mm
Product Range103H5
Shaft Length22.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 103H5205-0440 is a 42mm square 1.2A 2-phase single shaft Stepper Motor with unipolar coil winding, lead wire type and 2.4Ω wiring resistance, 2.3mH inductance and 0.2Nm maximum torque.
- 0.2oz-inch² Rotor inertia
- 1.8° Step resolution
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
0.2N-m
Voltage Rating Max
24VDC
External Length
33mm
Product Range
103H5
SVHC
No SVHC (25-Jun-2025)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.2A
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
