Print Page
CL10B104KA8NNND
SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10B104KA8NNND SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1515621-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B104KA8NNNDCopy
Manufacturer Standard Lead Time43 weeks
Order Code4748656
Product RangeCL Series
Your Part Number
18,330 In Stock
Need more?
18,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY0.245 (CNY0.2768) |
| 100+ | CNY0.139 (CNY0.1571) |
| 500+ | CNY0.100 (CNY0.113) |
| 1000+ | CNY0.086 (CNY0.0972) |
| 2000+ | CNY0.085 (CNY0.096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B104KA8NNNDCopy
Manufacturer Standard Lead Time43 weeks
Order Code4748656
Product RangeCL Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559